Dual-use

onsemi SRAM Memory Chip, N25S830HAT22I- 256kbit

RS Stock No.: 802-1960Brand: ON SemiconductorManufacturers Part No.: N25S830HAT22I
brand-logo
View all in SRAM

Technical Document

Specifications

Memory Size

256kbit

Organisation

32K x 8 bit

Number of Words

32K

Number of Bits per Word

8bit

Maximum Random Access Time

25ns

Address Bus Width

16bit

Clock Frequency

20MHz

Low Power

Yes

Timing Type

Synchronous

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Dimensions

4.5 x 3.1 x 1.05mm

Maximum Operating Supply Voltage

3.6 V

Height

1.05mm

Maximum Operating Temperature

+85 °C

Length

4.5mm

Width

3.1mm

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Product details

Static RAM, ON Semiconductor

Serial Static Random-Access Memory (SRAM).

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi SRAM Memory Chip, N25S830HAT22I- 256kbit
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

onsemi SRAM Memory Chip, N25S830HAT22I- 256kbit
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

256kbit

Organisation

32K x 8 bit

Number of Words

32K

Number of Bits per Word

8bit

Maximum Random Access Time

25ns

Address Bus Width

16bit

Clock Frequency

20MHz

Low Power

Yes

Timing Type

Synchronous

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Dimensions

4.5 x 3.1 x 1.05mm

Maximum Operating Supply Voltage

3.6 V

Height

1.05mm

Maximum Operating Temperature

+85 °C

Length

4.5mm

Width

3.1mm

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Product details

Static RAM, ON Semiconductor

Serial Static Random-Access Memory (SRAM).

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more