Technical Document
Specifications
Brand
ON SemiconductorLogic Family
VHCT
Logic Function
Buffer
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Maximum Propagation Delay Time @ Maximum CL
9 ns@ 50 pF
Maximum Operating Supply Voltage
5.5 V
Dimensions
6.6 x 4.5 x 1.05mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
6.6mm
Height
1.05mm
Width
4.5mm
Minimum Operating Supply Voltage
4.5 V
Propagation Delay Test Condition
50pF
Stock information temporarily unavailable.
Please check again later.
P.O.A.
25
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
25
Technical Document
Specifications
Brand
ON SemiconductorLogic Family
VHCT
Logic Function
Buffer
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Maximum Propagation Delay Time @ Maximum CL
9 ns@ 50 pF
Maximum Operating Supply Voltage
5.5 V
Dimensions
6.6 x 4.5 x 1.05mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
6.6mm
Height
1.05mm
Width
4.5mm
Minimum Operating Supply Voltage
4.5 V
Propagation Delay Test Condition
50pF