Technical Document
Specifications
Brand
ON SemiconductorLogic Function
Inverter
Output Type
Inverting
Number of Elements per Chip
1
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
155 ns @ 50 pF
Maximum High Level Output Current
-2.6mA
Maximum Low Level Output Current
2.6mA
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
5
Logic Family
HC
Dimensions
3 x 1.5 x 1mm
Maximum Operating Supply Voltage
6 V
Height
1mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
3mm
Width
1mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Stock information temporarily unavailable.
Please check again later.
P.O.A.
100
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
100
Technical Document
Specifications
Brand
ON SemiconductorLogic Function
Inverter
Output Type
Inverting
Number of Elements per Chip
1
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
155 ns @ 50 pF
Maximum High Level Output Current
-2.6mA
Maximum Low Level Output Current
2.6mA
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
5
Logic Family
HC
Dimensions
3 x 1.5 x 1mm
Maximum Operating Supply Voltage
6 V
Height
1mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
3mm
Width
1mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF