Technical Document
Specifications
Brand
ON SemiconductorLogic Family
ECL
Logic Function
Clock Distribution
Input Signal Type
ECL
Output Logic Level
ECL
Operation Mode
Differential, Single Ended
Number of Clock Inputs
2
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
28
Dimensions
11.58 x 11.58 x 4.57mm
Length
11.58mm
Width
11.58mm
Height
4.57mm
Maximum Operating Supply Voltage
+5.7 V
Minimum Operating Supply Voltage
-4.2 V
Maximum Output Frequency
700MHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
ON SemiconductorLogic Family
ECL
Logic Function
Clock Distribution
Input Signal Type
ECL
Output Logic Level
ECL
Operation Mode
Differential, Single Ended
Number of Clock Inputs
2
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
28
Dimensions
11.58 x 11.58 x 4.57mm
Length
11.58mm
Width
11.58mm
Height
4.57mm
Maximum Operating Supply Voltage
+5.7 V
Minimum Operating Supply Voltage
-4.2 V
Maximum Output Frequency
700MHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C