Technical Document
Specifications
Brand
ON SemiconductorApplication
Car Audio
Mounting Type
Surface Mount
Typical Single Supply Voltage
8 V
Power Supply Type
Single
Number of Channels per Chip
4
Package Type
PQFP
Pin Count
44
Input Signal Type
Differential, Single Ended
Minimum CMRR
50dB
Dimensions
10 x 10 x 2.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
2
Technical Document
Specifications
Brand
ON SemiconductorApplication
Car Audio
Mounting Type
Surface Mount
Typical Single Supply Voltage
8 V
Power Supply Type
Single
Number of Channels per Chip
4
Package Type
PQFP
Pin Count
44
Input Signal Type
Differential, Single Ended
Minimum CMRR
50dB
Dimensions
10 x 10 x 2.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C