onsemi 2Mbit SPI Flash Memory 8-Pin VSOIC, LE25U20AFD-AH

RS Stock No.: 920-9795Brand: ON SemiconductorManufacturers Part No.: LE25U20AFD-AH
brand-logo
View all in Flash Memory

Technical Document

Specifications

Memory Size

2Mbit

Interface Type

SPI

Package Type

VSOIC

Pin Count

8

Organisation

256K x 8 bit

Mounting Type

Surface Mount

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Supply Voltage

3.6 V

Length

4.9mm

Height

0.8mm

Width

3.9mm

Dimensions

4.9 x 3.9 x 0.8mm

Number of Words

256K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi 2Mbit SPI Flash Memory 8-Pin VSOIC, LE25U20AFD-AH
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

onsemi 2Mbit SPI Flash Memory 8-Pin VSOIC, LE25U20AFD-AH
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

2Mbit

Interface Type

SPI

Package Type

VSOIC

Pin Count

8

Organisation

256K x 8 bit

Mounting Type

Surface Mount

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Supply Voltage

3.6 V

Length

4.9mm

Height

0.8mm

Width

3.9mm

Dimensions

4.9 x 3.9 x 0.8mm

Number of Words

256K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more