Technical Document
Specifications
Brand
ON SemiconductorTransistor Type
NPN
Maximum DC Collector Current
300 mA
Maximum Collector Emitter Voltage
30 V
Package Type
PCP
Mounting Type
Surface Mount
Maximum Power Dissipation
1.3 W
Transistor Configuration
Single
Maximum Collector Base Voltage
40 V
Maximum Emitter Base Voltage
2 V
Maximum Operating Frequency
3.5 GHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
4.5 x 2.5 x 1.5mm
Maximum Operating Temperature
+150 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
10
Technical Document
Specifications
Brand
ON SemiconductorTransistor Type
NPN
Maximum DC Collector Current
300 mA
Maximum Collector Emitter Voltage
30 V
Package Type
PCP
Mounting Type
Surface Mount
Maximum Power Dissipation
1.3 W
Transistor Configuration
Single
Maximum Collector Base Voltage
40 V
Maximum Emitter Base Voltage
2 V
Maximum Operating Frequency
3.5 GHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
4.5 x 2.5 x 1.5mm
Maximum Operating Temperature
+150 °C