Omron Plug In Non-Latching Relay, 110V ac Coil, 10A Switching Current, DPDT

RS Stock No.: 841-1697Brand: OmronManufacturers Part No.: G2R2SNAC110S
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

110V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Terminal Type

Plug In

Maximum Switching Voltage AC

440V

Maximum Switching Voltage DC

125V

Length

29mm

Coil Resistance

5.566 kΩ

Coil Power

900mW

Height

35.5mm

Life

100000 (Electrical) Operations, 10000000 (Mechanical) Operations

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Depth

13mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Application

General Purpose

Country of Origin

Malaysia

Product details

G2RS Series Non-Latching Relay

Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. The relays are ideal for you to use in various general purpose applications.

Features & Benefits

Integral Coil status LED and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately

Product Application Information

Medical Health Care Profession
Lifts and Elevators
Gas and electric boilers
Domestic Appliances

Approvals

UL, CSA, VDE

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron Plug In Non-Latching Relay, 110V ac Coil, 10A Switching Current, DPDT
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Omron Plug In Non-Latching Relay, 110V ac Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

110V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Terminal Type

Plug In

Maximum Switching Voltage AC

440V

Maximum Switching Voltage DC

125V

Length

29mm

Coil Resistance

5.566 kΩ

Coil Power

900mW

Height

35.5mm

Life

100000 (Electrical) Operations, 10000000 (Mechanical) Operations

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Depth

13mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Application

General Purpose

Country of Origin

Malaysia

Product details

G2RS Series Non-Latching Relay

Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. The relays are ideal for you to use in various general purpose applications.

Features & Benefits

Integral Coil status LED and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately

Product Application Information

Medical Health Care Profession
Lifts and Elevators
Gas and electric boilers
Domestic Appliances

Approvals

UL, CSA, VDE

You may be interested in