Omron E5EN PID Temperature Controller, 48 x 96mm, 3 Output Relay, 100 → 240 V ac Supply Voltage

RS Stock No.: 535-341Brand: OmronManufacturers Part No.: E5EN-Q3HMT-500-N AC100-240
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 96mm

Number of Outputs

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Input Type

Platinum Resistance Thermometer, Thermocouple

Series

E5EN

Range

-200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C

Display Colour

Red/Green/Yellow

Panel Depth

77.2mm

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron E5EN PID Temperature Controller, 48 x 96mm, 3 Output Relay, 100 → 240 V ac Supply Voltage
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Omron E5EN PID Temperature Controller, 48 x 96mm, 3 Output Relay, 100 → 240 V ac Supply Voltage
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 96mm

Number of Outputs

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Input Type

Platinum Resistance Thermometer, Thermocouple

Series

E5EN

Range

-200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C

Display Colour

Red/Green/Yellow

Panel Depth

77.2mm

Country of Origin

China