Omron Fibre Optic Sensor, PNP Output, 960 mW, IP50, 12 → 24 V dc

RS Stock No.: 378-8680Brand: OmronManufacturers Part No.: E3XDA41N2M
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Omron

Output Type

PNP

Terminal Type

Wire Lead

Response Time

0.25 (Super High Speed Mode) ms, 1 ms, 4 (Super Long Distance Mode) ms

Light Source

Red LED

Electrical Connection

Cable

Power Consumption

960 mW

IP Rating

IP50

Housing Material

PBT

Supply Voltage

12 → 24 V dc

Length

67.3mm

Width

10mm

Minimum Operating Temperature

-25°C

Dimensions

67.3 x 10 x 35.6 mm

Depth

35.6mm

Maximum Operating Temperature

+55°C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron Fibre Optic Sensor, PNP Output, 960 mW, IP50, 12 → 24 V dc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Omron Fibre Optic Sensor, PNP Output, 960 mW, IP50, 12 → 24 V dc
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Omron

Output Type

PNP

Terminal Type

Wire Lead

Response Time

0.25 (Super High Speed Mode) ms, 1 ms, 4 (Super Long Distance Mode) ms

Light Source

Red LED

Electrical Connection

Cable

Power Consumption

960 mW

IP Rating

IP50

Housing Material

PBT

Supply Voltage

12 → 24 V dc

Length

67.3mm

Width

10mm

Minimum Operating Temperature

-25°C

Dimensions

67.3 x 10 x 35.6 mm

Depth

35.6mm

Maximum Operating Temperature

+55°C

You may be interested in