Technical Documents
Specifications
Brand
OmronThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Supply Voltage
24 V
Length
50mm
IP Rating
IP67, IP69K
Product Details
The Omron E2A series prewired inductive type proximity sensor. Nickel-brass material is used for housing. It has continuously high quality level through specialized manufacturing process.
Stock information temporarily unavailable.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
OmronThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Supply Voltage
24 V
Length
50mm
IP Rating
IP67, IP69K
Product Details
The Omron E2A series prewired inductive type proximity sensor. Nickel-brass material is used for housing. It has continuously high quality level through specialized manufacturing process.