Technical Document
Specifications
Brand
OmronMaximum Current
100 mA
Contact Resistance
100Ω
Length
36.4mm
Width
23.6mm
Depth
23.1mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Dimensions
36.4 x 23.6 x 23.1 mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Omron Vibration Sensor, 100 mA Max, -25°C → +60°C
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Omron Vibration Sensor, 100 mA Max, -25°C → +60°C
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
OmronMaximum Current
100 mA
Contact Resistance
100Ω
Length
36.4mm
Width
23.6mm
Depth
23.1mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Dimensions
36.4 x 23.6 x 23.1 mm