Technical Document
Specifications
Brand
OmronBlock Type
Contact Block
Series
Omron A22R
Contact Configuration
1NO
Terminal Type
Screw
Body/Fixing Collar Included
Yes
Current Rating
10A
Product details
A22R Mounting Plates and Contact Blocks
Range of A22R mounting plates and contact blocks. Used specifically with Omrons A22 range of Pushbutton, Rotary and Key Swtiches.
Temperature range non-lighted: -20 to 60 °C (no icing or condensation)
Temperature range lighted: -20 to 50 °C (no icing or condensation)
Slow action
IP65
Standards
UL 508/CSA C22.2 No.14, EN60947-5-1, CCC GB/14048.5-2001
Omron A22R Push Button Accessory Range
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
OmronBlock Type
Contact Block
Series
Omron A22R
Contact Configuration
1NO
Terminal Type
Screw
Body/Fixing Collar Included
Yes
Current Rating
10A
Product details
A22R Mounting Plates and Contact Blocks
Range of A22R mounting plates and contact blocks. Used specifically with Omrons A22 range of Pushbutton, Rotary and Key Swtiches.
Temperature range non-lighted: -20 to 60 °C (no icing or condensation)
Temperature range lighted: -20 to 50 °C (no icing or condensation)
Slow action
IP65
Standards
UL 508/CSA C22.2 No.14, EN60947-5-1, CCC GB/14048.5-2001