Omron A16 Series Illuminated Push Button, Panel Mount, 16mm Cutout, DPDT, IP65

RS Stock No.: 818-1927Brand: OmronManufacturers Part No.: A165L-TRA-24D-2
brand-logo
View all in Home

Technical Document

Specifications

Brand

Omron

Illuminated

Yes

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

DPDT

Push Button Style

Round

IP Rating

IP65

Push Button Material

Polycarbonate

Series

A16

Manufacturer Part No.

A165L-TRA-24D-2

Terminal Type

PCB Pin

Maximum AC Voltage

250V

Maximum DC Voltage

30V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Product details

Switch Assemblies - A16 Range

Miniature design, the smallest class in the industry
The same contacts can be used for both standard loads & microloads
Easy to wire terminal arrangement
Detachable switch unit
EN 60947-5-1

Omron 16mm Diameter Cut Out - 230Vac Rated

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron A16 Series Illuminated Push Button, Panel Mount, 16mm Cutout, DPDT, IP65
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Omron A16 Series Illuminated Push Button, Panel Mount, 16mm Cutout, DPDT, IP65
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Illuminated

Yes

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

DPDT

Push Button Style

Round

IP Rating

IP65

Push Button Material

Polycarbonate

Series

A16

Manufacturer Part No.

A165L-TRA-24D-2

Terminal Type

PCB Pin

Maximum AC Voltage

250V

Maximum DC Voltage

30V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Product details

Switch Assemblies - A16 Range

Miniature design, the smallest class in the industry
The same contacts can be used for both standard loads & microloads
Easy to wire terminal arrangement
Detachable switch unit
EN 60947-5-1

Omron 16mm Diameter Cut Out - 230Vac Rated