Omron Inverter Drive, 1.5 kW, 1 Phase, 230 V ac, 8.0 A, 3G3MX2 Series

RS Stock No.: 215-7432Brand: OmronManufacturers Part No.: 3G3MX2-AB015-E-ECT
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

1.5 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

8.0 A

For Use With

AC Motor

Series

3G3MX2

Field Bus Communication Type

CompoNet, DeviceNet, EtherCAT, ML-II and EtherNet/IP, Modbus, Profibus

IP Rating

IP20

Output Frequency

580Hz

STO

Yes

You may be interested in
Omron Option card for Use with MX2 Inverters.
₹ 55,023.02Each (Exc. GST)

P.O.A.

Omron Inverter Drive, 1.5 kW, 1 Phase, 230 V ac, 8.0 A, 3G3MX2 Series
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Omron Inverter Drive, 1.5 kW, 1 Phase, 230 V ac, 8.0 A, 3G3MX2 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Omron Option card for Use with MX2 Inverters.
₹ 55,023.02Each (Exc. GST)

Technical Document

Specifications

Brand

Omron

Power Rating

1.5 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

8.0 A

For Use With

AC Motor

Series

3G3MX2

Field Bus Communication Type

CompoNet, DeviceNet, EtherCAT, ML-II and EtherNet/IP, Modbus, Profibus

IP Rating

IP20

Output Frequency

580Hz

STO

Yes

You may be interested in
Omron Option card for Use with MX2 Inverters.
₹ 55,023.02Each (Exc. GST)