Omron Inverter Drive, 0.4 kW, 1 Phase, 230 V, 2.6 A, JX Series

RS Stock No.: 705-1838Brand: OmronManufacturers Part No.: 3G3JX-AB004-EF
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

0.4 kW

Phase

1

Supply Voltage

230 V

Current Rating

2.6 A

Series

JX

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0.5 → 400Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

109.5mm

Overall Length

155mm

Overall Width

80mm

Country of Origin

Japan

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron Inverter Drive, 0.4 kW, 1 Phase, 230 V, 2.6 A, JX Series
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Omron Inverter Drive, 0.4 kW, 1 Phase, 230 V, 2.6 A, JX Series
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Omron

Power Rating

0.4 kW

Phase

1

Supply Voltage

230 V

Current Rating

2.6 A

Series

JX

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0.5 → 400Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

109.5mm

Overall Length

155mm

Overall Width

80mm

Country of Origin

Japan

You may be interested in