Ohmite 1MΩ Fixed Resistor 3.8W ±1% MOX91021004FVE

RS Stock No.: 892-7391Brand: OhmiteManufacturers Part No.: MOX91021004FVE
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Ohmite

Resistance

1MΩ

Power Rating

3.8W

Tolerance

±1%

Series

MOX910

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+225°C

Minimum Operating Temperature

-55°C

Country of Origin

Switzerland

Product details

Ohmite Super-MOX Series Precision Thick Film Resistors

Ohmite high-voltage Super-MOX series resistors have been developed to meet the precision temperature stability requirements of high-accuracy and high-voltage systems. Super-MOX resistors combine proprietary non inductive resistance systems and design to achieve a low temperature coefficient, low voltage coefficients, high stability and increased high operating voltages. These resistors are designed to meet the demanding requirements of high voltage power supplies, electron microscopes, X-ray systems, high resolution CRT displays and geophysical instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Ohmite 1MΩ Fixed Resistor 3.8W ±1% MOX91021004FVE
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Ohmite 1MΩ Fixed Resistor 3.8W ±1% MOX91021004FVE

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Ohmite

Resistance

1MΩ

Power Rating

3.8W

Tolerance

±1%

Series

MOX910

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+225°C

Minimum Operating Temperature

-55°C

Country of Origin

Switzerland

Product details

Ohmite Super-MOX Series Precision Thick Film Resistors

Ohmite high-voltage Super-MOX series resistors have been developed to meet the precision temperature stability requirements of high-accuracy and high-voltage systems. Super-MOX resistors combine proprietary non inductive resistance systems and design to achieve a low temperature coefficient, low voltage coefficients, high stability and increased high operating voltages. These resistors are designed to meet the demanding requirements of high voltage power supplies, electron microscopes, X-ray systems, high resolution CRT displays and geophysical instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in