Noga R2 Blade Deburring Tool Blade for BR2001
RS Stock No.: 123-0914Brand: Noga
Technical Document
Specifications
Brand
NogaBlade Type
R2
Blade Use
Deburring
Model
BR2001
Maximum Capacity
10mm
Minimum Capacity
5mm
Blade Angle
90°
Blade Material
HSS M2
Country of Origin
Israel
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Noga R2 Blade Deburring Tool Blade for BR2001
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Noga R2 Blade Deburring Tool Blade for BR2001
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
NogaBlade Type
R2
Blade Use
Deburring
Model
BR2001
Maximum Capacity
10mm
Minimum Capacity
5mm
Blade Angle
90°
Blade Material
HSS M2
Country of Origin
Israel