Standard type axial fan,32cu.m/h 24Vdc

RS Stock No.: 364-2887Brand: NMBManufacturers Part No.: 2410ML-05W-B30-E00
View all in Axial Fans

Technical Document

Specifications

Brand

NMB

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

1.44W

Maximum Current

60mA

Depth

25mm

Dimensions

60 x 60 x 25mm

Air Flow

32.4m³/h

Noise Level

31dB

Fan Speed

4000rpm

Bearing Type

Ball

P.O.A.

Standard type axial fan,32cu.m/h 24Vdc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Standard type axial fan,32cu.m/h 24Vdc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NMB

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

1.44W

Maximum Current

60mA

Depth

25mm

Dimensions

60 x 60 x 25mm

Air Flow

32.4m³/h

Noise Level

31dB

Fan Speed

4000rpm

Bearing Type

Ball