Technical Document
Specifications
Brand
NichiconCapacitance
39µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
2000h
Series
PW
Ripple Current
180mA
Leakage Current
4 μA
Tolerance
±20%
Product details
PW Series Radial 6.3 to 35V
Stock information temporarily unavailable.
Please check again later.
P.O.A.
Standard
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Standard
10
Technical Document
Specifications
Brand
NichiconCapacitance
39µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
2000h
Series
PW
Ripple Current
180mA
Leakage Current
4 μA
Tolerance
±20%
Product details