Technical Document
Specifications
Brand
NIC ComponentsCapacitance
22µF
Voltage
100V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
8 (Dia.) x 10.5mm
Height
10.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+125°C
Lead Pitch
3.2mm
Lifetime
1500h
Equivalent Series Resistance
1Ω
Series
NATT
Polarised
Polar
Ripple Current
70mA
Leakage Current
22 μA
Tolerance
±20%
Product details
NATT Series
SMT 125°C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
10
Technical Document
Specifications
Brand
NIC ComponentsCapacitance
22µF
Voltage
100V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
8 (Dia.) x 10.5mm
Height
10.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+125°C
Lead Pitch
3.2mm
Lifetime
1500h
Equivalent Series Resistance
1Ω
Series
NATT
Polarised
Polar
Ripple Current
70mA
Leakage Current
22 μA
Tolerance
±20%
Product details