Nexans Black 16 mm² Welding Cable, 5 AWG, 1, 25m
Technical Document
Specifications
Brand
NexansCross Sectional Area
16 mm²
Sheath Colour
Black
American Wire Gauge
5 AWG
Cable Shape
Single Core
Core Strands
1
Length
25m
Voltage Rating
100 V
Outer Diameter
11mm
Conductor Material
Copper
Standards Met
C2 NF C 2-070, IEC 60228, NF C 32-013
You may be interested in
CAE Groupe H01N2-E Control Cable, 1 Cores, 16 mm², Unscreened, 25m, Black Neoprene Sheath, 5 AWG, H01N2E1X16C25Brand: CAE Groupe
P.O.A.1 Reel of 25 Metres (Exc. GST)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Nexans Black 16 mm² Welding Cable, 5 AWG, 1, 25m
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Nexans Black 16 mm² Welding Cable, 5 AWG, 1, 25m
Stock information temporarily unavailable.
1
You may be interested in
CAE Groupe H01N2-E Control Cable, 1 Cores, 16 mm², Unscreened, 25m, Black Neoprene Sheath, 5 AWG, H01N2E1X16C25Brand: CAE Groupe
P.O.A.1 Reel of 25 Metres (Exc. GST)
Technical Document
Specifications
Brand
NexansCross Sectional Area
16 mm²
Sheath Colour
Black
American Wire Gauge
5 AWG
Cable Shape
Single Core
Core Strands
1
Length
25m
Voltage Rating
100 V
Outer Diameter
11mm
Conductor Material
Copper
Standards Met
C2 NF C 2-070, IEC 60228, NF C 32-013
You may be interested in
CAE Groupe H01N2-E Control Cable, 1 Cores, 16 mm², Unscreened, 25m, Black Neoprene Sheath, 5 AWG, H01N2E1X16C25Brand: CAE Groupe
P.O.A.1 Reel of 25 Metres (Exc. GST)