Nexans KY30 Series White 1.34 mm² Equipment Wire, 19/0.3 mm, 100m, PVC Insulation, 10038084

RS Stock No.: 400-0307Brand: NexansManufacturers Part No.: 10038084
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

1.34 mm²

Sheath Colour

White

Cable Shape

Single Core

Core Strands

19/0.3 mm

Length

100m

Insulation material

PVC

Voltage Rating

250 V

Outer Diameter

2.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Annealed Tinned Copper

Series

KY30

Shield Type

Unshielded

Size of Strands

0.3 mm

Number of Strands

19

Country of Origin

France

You may be interested in

P.O.A.

Nexans KY30 Series White 1.34 mm² Equipment Wire, 19/0.3 mm, 100m, PVC Insulation, 10038084
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Nexans KY30 Series White 1.34 mm² Equipment Wire, 19/0.3 mm, 100m, PVC Insulation, 10038084

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

1.34 mm²

Sheath Colour

White

Cable Shape

Single Core

Core Strands

19/0.3 mm

Length

100m

Insulation material

PVC

Voltage Rating

250 V

Outer Diameter

2.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Annealed Tinned Copper

Series

KY30

Shield Type

Unshielded

Size of Strands

0.3 mm

Number of Strands

19

Country of Origin

France

You may be interested in