Zinc male ratchet handle,M10x32mm

RS Stock No.: 686-402Brand: NEUTRAL
View all in Clamping Levers

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M10

Thread/Insert Length

32mm

Handle Material

Zinc

Shaft Material

Steel

Length

89mm

You may be interested in
RS PRO Clamping Lever, M10 x 32mm
₹ 746.338Each (In a Pack of 2) (Exc. GST)

P.O.A.

Each (In a Pack of 2) (Exc. GST)

Zinc male ratchet handle,M10x32mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 2) (Exc. GST)

Zinc male ratchet handle,M10x32mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Clamping Lever, M10 x 32mm
₹ 746.338Each (In a Pack of 2) (Exc. GST)

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M10

Thread/Insert Length

32mm

Handle Material

Zinc

Shaft Material

Steel

Length

89mm

You may be interested in
RS PRO Clamping Lever, M10 x 32mm
₹ 746.338Each (In a Pack of 2) (Exc. GST)