
Technical Documents
Specifications
Brand
NEUTRALContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
400 mA @ 20 V
Mounting Type
PCB
Terminal Type
Through Hole
IP Rating
IP67
Actuator Length
12.7mm
Actuator Material
Nylon
Contact Material
Gold Over Nickel Plated Copper Alloy
Contact Resistance
10mΩ
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Standards Met
UL Listed
Minimum Operating Temperature
-30°C
Stock information temporarily unavailable.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
NEUTRALContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
400 mA @ 20 V
Mounting Type
PCB
Terminal Type
Through Hole
IP Rating
IP67
Actuator Length
12.7mm
Actuator Material
Nylon
Contact Material
Gold Over Nickel Plated Copper Alloy
Contact Resistance
10mΩ
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Standards Met
UL Listed
Minimum Operating Temperature
-30°C