Timing Belt Pulley, Steel 15mm Belt Width x 31.83mm Pitch, 20 Tooth

RS Stock No.: 350-6545Brand: NEUTRAL
View all in Belt Pulleys

Technical Document

Specifications

Brand

NEUTRAL

Number Of Teeth

20

Pitch

31.83mm

To Suit Belt Width

15mm

Bore

6mm

Material

Steel

You may be interested in

P.O.A.

Timing Belt Pulley, Steel 15mm Belt Width x 31.83mm Pitch, 20 Tooth
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Timing Belt Pulley, Steel 15mm Belt Width x 31.83mm Pitch, 20 Tooth

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number Of Teeth

20

Pitch

31.83mm

To Suit Belt Width

15mm

Bore

6mm

Material

Steel

You may be interested in