Threaded Standoff, M3 x M3 Thread, 30mm Body, Nylon, Male/Female, 6mm Stud
RS Stock No.: 222-525Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALBody Length
30mm
Thread Size
M3 x M3
Gender Type
Male/Female
Material
Nylon
Body Shape
Round
Stud Length
6mm
Thread Size A
M3
Thread Size B
M3
Hole Depth
6mm
Outside Diameter
8mm
Finish
Plain
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Threaded Standoff, M3 x M3 Thread, 30mm Body, Nylon, Male/Female, 6mm Stud
50
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Threaded Standoff, M3 x M3 Thread, 30mm Body, Nylon, Male/Female, 6mm Stud
Stock information temporarily unavailable.
50
Technical Document
Specifications
Brand
NEUTRALBody Length
30mm
Thread Size
M3 x M3
Gender Type
Male/Female
Material
Nylon
Body Shape
Round
Stud Length
6mm
Thread Size A
M3
Thread Size B
M3
Hole Depth
6mm
Outside Diameter
8mm
Finish
Plain