Filter,equipment,stud mount ca

RS Stock No.: 122-9404Brand: NEUTRAL
View all in Power Line Filters

Technical Document

Specifications

Brand

NEUTRAL

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Stud

Operating Frequency

50Hz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Filter,equipment,stud mount ca
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Filter,equipment,stud mount ca
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Stud

Operating Frequency

50Hz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

You may be interested in