Technical Document
Specifications
Brand
NEUTRALCoupling Gender
Male
Manufacturer Series
27
Connection Type
Hose Barb
Hose Barb Connection
13mm
Material
Brass, Steel
Maximum Operating Pressure
35 bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+100°C
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NEUTRALCoupling Gender
Male
Manufacturer Series
27
Connection Type
Hose Barb
Hose Barb Connection
13mm
Material
Brass, Steel
Maximum Operating Pressure
35 bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+100°C
