Brass, Steel Female Pneumatic Quick Connect Coupling, G 3/8 Female Threaded

RS Stock No.: 287-1725Brand: NEUTRALManufacturers Part No.: 9214 27 17
brand-logo

Technical Document

Specifications

Brand

NEUTRAL

Threaded Connection

G 3/8 Female

Coupling Gender

Female

Thread Size

3/8in

Manufacturer Series

27

Connection Type

Threaded

Material

Brass, Steel

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Nitrile Rubber

Maximum Operating Temperature

+100°C

P.O.A.

Brass, Steel Female Pneumatic Quick Connect Coupling, G 3/8 Female Threaded
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Brass, Steel Female Pneumatic Quick Connect Coupling, G 3/8 Female Threaded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NEUTRAL

Threaded Connection

G 3/8 Female

Coupling Gender

Female

Thread Size

3/8in

Manufacturer Series

27

Connection Type

Threaded

Material

Brass, Steel

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Nitrile Rubber

Maximum Operating Temperature

+100°C