Brass Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

RS Stock No.: 351-2972Brand: NEUTRALManufacturers Part No.: 9086 21 13

Technical Document

Specifications

Brand

NEUTRAL

Threaded Connection

G 1/4 Female

Coupling Gender

Female

Thread Size

1/4in

Manufacturer Series

21

Connection Type

Threaded

Material

Brass

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

You may be interested in

P.O.A.

Each (In a Pack of 5) (Exc. GST)

Brass Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 5) (Exc. GST)

Brass Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Threaded Connection

G 1/4 Female

Coupling Gender

Female

Thread Size

1/4in

Manufacturer Series

21

Connection Type

Threaded

Material

Brass

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

You may be interested in