Technical Documents
Specifications
Brand
NEUTRALMounting Type
Panel Mount
Minimum Supply Voltage
6V dc
Maximum Supply Voltage
18V dc
Sound Level
88dB
Drive Type
Internal
Tone Type
High & Low
Length
44.5mm
Depth
32mm
Height
23mm
Dimensions
44.5 x 32 x 23mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
3.8kHz
Minimum Frequency
2500Hz
Supply Current
17mA
Product Details
Stock information temporarily unavailable.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
NEUTRALMounting Type
Panel Mount
Minimum Supply Voltage
6V dc
Maximum Supply Voltage
18V dc
Sound Level
88dB
Drive Type
Internal
Tone Type
High & Low
Length
44.5mm
Depth
32mm
Height
23mm
Dimensions
44.5 x 32 x 23mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
3.8kHz
Minimum Frequency
2500Hz
Supply Current
17mA
Product Details