Technical Documents
Specifications
Brand
NEUTRALSupply Voltage
24V ac
Mounting Type
DIN Rail, Surface Mount
Time Range
0.1 → 5s
Number of Contacts
4
Number of Timer Functions
Single
Time Increment
Seconds
Maximum Voltage
240V ac
Switch Configuration
4PDT
Power Supply
External
Width
28.2mm
Depth
68.5mm
Length
21.8mm
Maximum Operating Temperature
+60°C
Contact Material
Silver
Minimum Operating Temperature
-10°C
Stock information temporarily unavailable.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
NEUTRALSupply Voltage
24V ac
Mounting Type
DIN Rail, Surface Mount
Time Range
0.1 → 5s
Number of Contacts
4
Number of Timer Functions
Single
Time Increment
Seconds
Maximum Voltage
240V ac
Switch Configuration
4PDT
Power Supply
External
Width
28.2mm
Depth
68.5mm
Length
21.8mm
Maximum Operating Temperature
+60°C
Contact Material
Silver
Minimum Operating Temperature
-10°C