0.75mm 3184Y Black

RS Stock No.: 636-1553Brand: NEUTRAL
View all in Power Cable

Technical Document

Specifications

Brand

NEUTRAL

Cross Sectional Area

1 mm²

Number of Cores

4

Sheath Colour

Black

Length

100m

Current Rating

10 A

Outer Diameter

7.6mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Core Strands

32/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Number of Strands

32

Insulation material

PVC

You may be interested in
RS PRO, 3184Y, 100m 4 Core, Black PVC Power Cable +70°C
₹ 20,999.551 Reel of 100 Metres (Exc. GST)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

0.75mm 3184Y Black
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

0.75mm 3184Y Black
Stock information temporarily unavailable.
You may be interested in
RS PRO, 3184Y, 100m 4 Core, Black PVC Power Cable +70°C
₹ 20,999.551 Reel of 100 Metres (Exc. GST)

Technical Document

Specifications

Brand

NEUTRAL

Cross Sectional Area

1 mm²

Number of Cores

4

Sheath Colour

Black

Length

100m

Current Rating

10 A

Outer Diameter

7.6mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Core Strands

32/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Number of Strands

32

Insulation material

PVC

You may be interested in
RS PRO, 3184Y, 100m 4 Core, Black PVC Power Cable +70°C
₹ 20,999.551 Reel of 100 Metres (Exc. GST)