Technical Document
Specifications
Brand
NetgearWired/Wireless
Wired
Number of WAN Ports
4
Number of LAN Ports
4
Number of Users
5
Throughput
924Mbit/s
Dimensions
330 x 209 x 43mm
Weight
2.1kg
Depth
209mm
Height
43mm
Width
330mm
Model Number
SRX5308-100EUS
Product details
NETGEAR ProSafe® Quad WAN Gigabit SSL VPN Firewall
NETGEAR ProSAFE® business-class VPN Firewalls are ideal for remote/branch offices and telecommuters and deliver full secure network access between headquarter locations, remote/branch offices and telecommuters. ProSAFE firewalls deliver Stateful Packet Inspection (SPI), Virtual Private Network (VPN), Network Address Translation (NAT), AES and 3DES Encryption, Denial of Service (DoS) protection and more
Hardware-accelerated 1Gbps LAN-to-WAN firewall throughput
200,000 concurrent connections
Secure Firewall
DoS attack protection
Block TCP/UDP packet floods
Port/service blocking
Hardware DMZ port
Web content filter
Quad Gigabit WAN Ports
2 modes of session-based WAN load balancing
WAN failover for maximum uptime
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
NetgearWired/Wireless
Wired
Number of WAN Ports
4
Number of LAN Ports
4
Number of Users
5
Throughput
924Mbit/s
Dimensions
330 x 209 x 43mm
Weight
2.1kg
Depth
209mm
Height
43mm
Width
330mm
Model Number
SRX5308-100EUS
Product details
NETGEAR ProSafe® Quad WAN Gigabit SSL VPN Firewall
NETGEAR ProSAFE® business-class VPN Firewalls are ideal for remote/branch offices and telecommuters and deliver full secure network access between headquarter locations, remote/branch offices and telecommuters. ProSAFE firewalls deliver Stateful Packet Inspection (SPI), Virtual Private Network (VPN), Network Address Translation (NAT), AES and 3DES Encryption, Denial of Service (DoS) protection and more
Hardware-accelerated 1Gbps LAN-to-WAN firewall throughput
200,000 concurrent connections
Secure Firewall
DoS attack protection
Block TCP/UDP packet floods
Port/service blocking
Hardware DMZ port
Web content filter
Quad Gigabit WAN Ports
2 modes of session-based WAN load balancing
WAN failover for maximum uptime