Technical Document
Specifications
Brand
NetgearModel
Nighthawk X8
Wireless Connectivity
WiFi
Network Speed
10/100/1000Mbit/s
WiFi Rating
AC5300
WiFi Standard
802.11a, 802.11c
Wireless Data Rate
1000Mbit/s
WiFi Band
2.4 GHz, 5 GHz
Number of LAN Ports
6
Security Protocols
WPA, WPA2-PSK
Dimensions
316 x 264 x 61mm
Weight
1.7kg
Depth
316mm
Width
264mm
Height
61mm
Country of Origin
Vietnam
Product details
Nighthawk X8 AC5300 Smart WiFi Router
The Netgear Nighthawk X8 AC5300 Smart Tri-Band WiFi Router is the next wave in WiFi. 6 Gbit Ethernet ports means that even more wired devices can connect and with port aggregation 2 ports can combine to double maximum wired speeds. The R8500 Nighthawk X8 AC5300 Smart WiFi Router with breakthrough Tri-Band WiFi technology delivers a massive combined wireless speed of up to 5.3 Gbit/s
Tri-band WiFi delivers more WiFi to more devices
Quad Stream delivers up to four data streams per WiFi band
4 active antennas and 4 internal antennas amplify and maximise range
6 Gbit Ethernet ports - aggregate two ports for faster file transfers
Smart Connect intelligently selects the fastest WiFi band for every device
MU-MIMO capable for simultaneous streaming of data to multiple devices
Dynamic QoS (Quality of Service) prioritizes bandwidth by application and device
ReadyCLOUD USB Access - Secure personal access to USB storage from anywhere
Netgear Routers
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
NetgearModel
Nighthawk X8
Wireless Connectivity
WiFi
Network Speed
10/100/1000Mbit/s
WiFi Rating
AC5300
WiFi Standard
802.11a, 802.11c
Wireless Data Rate
1000Mbit/s
WiFi Band
2.4 GHz, 5 GHz
Number of LAN Ports
6
Security Protocols
WPA, WPA2-PSK
Dimensions
316 x 264 x 61mm
Weight
1.7kg
Depth
316mm
Width
264mm
Height
61mm
Country of Origin
Vietnam
Product details
Nighthawk X8 AC5300 Smart WiFi Router
The Netgear Nighthawk X8 AC5300 Smart Tri-Band WiFi Router is the next wave in WiFi. 6 Gbit Ethernet ports means that even more wired devices can connect and with port aggregation 2 ports can combine to double maximum wired speeds. The R8500 Nighthawk X8 AC5300 Smart WiFi Router with breakthrough Tri-Band WiFi technology delivers a massive combined wireless speed of up to 5.3 Gbit/s
Tri-band WiFi delivers more WiFi to more devices
Quad Stream delivers up to four data streams per WiFi band
4 active antennas and 4 internal antennas amplify and maximise range
6 Gbit Ethernet ports - aggregate two ports for faster file transfers
Smart Connect intelligently selects the fastest WiFi band for every device
MU-MIMO capable for simultaneous streaming of data to multiple devices
Dynamic QoS (Quality of Service) prioritizes bandwidth by application and device
ReadyCLOUD USB Access - Secure personal access to USB storage from anywhere