Murata Surface Mount Accelerometer & Gyroscope, SMD, SPI, 24-Pin
Technical Document
Specifications
Brand
MurataNumber of Axis
1
Technology
Digital
Mounting Type
Surface Mount
Interface Type
SPI
Maximum Frequency Response
60Hz
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
3 V
Package Type
SMD
Pin Count
24
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Finland
Product details
Gyroscope & Accelorometer ICs, Murata
The SCC2000 family of devices from Murata are combined gyroscope sensors and accelerometers. They are designed for applications which require high stability in harsh environments.
SCC2000 gyro sensors are available in single axis X or Z axis gyroscope and 3 axis accelerometer. Therefore they can detect acceleration and angular rate in all 3 sensing axis directions. They also feature an SPI digital interface and an extensive range of self-diagnostics features.
Suitable applications include; IMUs in harsh environments, machine control systems, hill start assist and navigation systems.
Gyroscopes, Murata
Stock information temporarily unavailable.
Please check again later.
P.O.A.
50
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
50
Technical Document
Specifications
Brand
MurataNumber of Axis
1
Technology
Digital
Mounting Type
Surface Mount
Interface Type
SPI
Maximum Frequency Response
60Hz
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
3 V
Package Type
SMD
Pin Count
24
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Finland
Product details
Gyroscope & Accelorometer ICs, Murata
The SCC2000 family of devices from Murata are combined gyroscope sensors and accelerometers. They are designed for applications which require high stability in harsh environments.
SCC2000 gyro sensors are available in single axis X or Z axis gyroscope and 3 axis accelerometer. Therefore they can detect acceleration and angular rate in all 3 sensing axis directions. They also feature an SPI digital interface and an extensive range of self-diagnostics features.
Suitable applications include; IMUs in harsh environments, machine control systems, hill start assist and navigation systems.