Murata Thermistor, 22kΩ Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm

RS Stock No.: 106-426Brand: MurataManufacturers Part No.: NCP18XW223J03RB
brand-logo
View all in Thermistor ICs

Technical Document

Specifications

Brand

Murata

Temperature Coefficient Type

NTC

Resistance @ 25 °C

22kΩ

Tolerance

±5%

Application

Compensation, Sensing

Package/Case

0603 (1608M)

Maximum Power Rating

100mW

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

You may be interested in

P.O.A.

Each (In a Bag of 25) (Exc. GST)

Murata Thermistor, 22kΩ Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Bag of 25) (Exc. GST)

Murata Thermistor, 22kΩ Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Murata

Temperature Coefficient Type

NTC

Resistance @ 25 °C

22kΩ

Tolerance

±5%

Application

Compensation, Sensing

Package/Case

0603 (1608M)

Maximum Power Rating

100mW

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

You may be interested in