Murata, 1812 (4532M) Wire-wound SMD Inductor 100 μH ±10% Wire-Wound 190mA Idc

RS Stock No.: 111-131Brand: MurataManufacturers Part No.: LQH43CN101K03L
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Murata

Inductance

100 μH

Maximum dc Current

190mA

Package/Case

1812 (4532M)

Length

4.5mm

Depth

3.2mm

Height

2.6mm

Dimensions

4.5 x 3.2 x 2.6mm

Tolerance

±10%

Maximum DC Resistance

2.2Ω

Maximum Self Resonant Frequency

6.8MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Each (In a Bag of 25) (Exc. GST)

Murata, 1812 (4532M) Wire-wound SMD Inductor 100 μH ±10% Wire-Wound 190mA Idc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Bag of 25) (Exc. GST)

Murata, 1812 (4532M) Wire-wound SMD Inductor 100 μH ±10% Wire-Wound 190mA Idc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Murata

Inductance

100 μH

Maximum dc Current

190mA

Package/Case

1812 (4532M)

Length

4.5mm

Depth

3.2mm

Height

2.6mm

Dimensions

4.5 x 3.2 x 2.6mm

Tolerance

±10%

Maximum DC Resistance

2.2Ω

Maximum Self Resonant Frequency

6.8MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in