Technical Document
Specifications
Brand
MurataCapacitance
22µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
7.3 x 4.3 x 1.9mm
Height
1.9mm
Length
7.3mm
Depth
4.3mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Tolerance
±20%
Polarised
Polar
Leakage Current
165 μA
Ripple Current
1.6Arms
Equivalent Series Resistance
40mΩ
Series
ECAS
Dissipation Factor
0.12%
Country of Origin
Thailand
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
3000
Technical Document
Specifications
Brand
MurataCapacitance
22µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
7.3 x 4.3 x 1.9mm
Height
1.9mm
Length
7.3mm
Depth
4.3mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Tolerance
±20%
Polarised
Polar
Leakage Current
165 μA
Ripple Current
1.6Arms
Equivalent Series Resistance
40mΩ
Series
ECAS
Dissipation Factor
0.12%
Country of Origin
Thailand