Technical Document
Specifications
Output Voltage
±12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
±42mA
Mounting Type
Through Hole
Number of Outputs
2
Package
SIP
Isolation Voltage
3kV dc
Depth
10mm
Length
19.5mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Stock information temporarily unavailable.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Output Voltage
±12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
±42mA
Mounting Type
Through Hole
Number of Outputs
2
Package
SIP
Isolation Voltage
3kV dc
Depth
10mm
Length
19.5mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C


