Murata Power Solutions MEA1 Isolated DC-DC Converter, ±9V dc/ ±56mA Output, 4.5 → 5.5 V dc Input, 1W, Through

RS Stock No.: 740-6553Brand: Murata Power SolutionsManufacturers Part No.: MEA1D0509DC
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±9V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±56mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP

Isolation Voltage

1kV dc

Depth

7mm

Length

19.7mm

Series

MEA1

Load Regulation

±5%

Minimum Temperature

-40°C

Efficiency

86.7%

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 1W DIP Dual Output Unregulated Isolated DC-DC Converter - MEA1 Series

1W dual output unregulated DC/DC converters with galvanic isolation to reduce switching noise. These 1W dual output 1 kVDC isolated unregulated DC/DC converters have a wide temperature performance at full load, do not require a heatsink or any external components, have an industry standard pin-out and power sharing on output. All of the rated power may be drawn from a single output providing the total load doesn't exceed 1W. An ideal application for these 1W dual output 1 kVDC isolated unregulated DC/DC converters is the provision of dual rail supplies.

Industry standard pin-out
Heatsink not required
Power sharing on output
Efficiency of up to 89.5 %
Power density to 85W/cm3
Wide temperature performance at full 1W load; -40° to 85°C
Fully encapsulated with toroidal magnetics
No external components required
No electrolytic or tantalum capacitors
UL 94V-0 package material

Approvals

cULus

Standards

UL 60950

Murata Power Solutions - DIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Murata Power Solutions MEA1 Isolated DC-DC Converter, ±9V dc/ ±56mA Output, 4.5 → 5.5 V dc Input, 1W, Through
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Murata Power Solutions MEA1 Isolated DC-DC Converter, ±9V dc/ ±56mA Output, 4.5 → 5.5 V dc Input, 1W, Through

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±9V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±56mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP

Isolation Voltage

1kV dc

Depth

7mm

Length

19.7mm

Series

MEA1

Load Regulation

±5%

Minimum Temperature

-40°C

Efficiency

86.7%

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 1W DIP Dual Output Unregulated Isolated DC-DC Converter - MEA1 Series

1W dual output unregulated DC/DC converters with galvanic isolation to reduce switching noise. These 1W dual output 1 kVDC isolated unregulated DC/DC converters have a wide temperature performance at full load, do not require a heatsink or any external components, have an industry standard pin-out and power sharing on output. All of the rated power may be drawn from a single output providing the total load doesn't exceed 1W. An ideal application for these 1W dual output 1 kVDC isolated unregulated DC/DC converters is the provision of dual rail supplies.

Industry standard pin-out
Heatsink not required
Power sharing on output
Efficiency of up to 89.5 %
Power density to 85W/cm3
Wide temperature performance at full 1W load; -40° to 85°C
Fully encapsulated with toroidal magnetics
No external components required
No electrolytic or tantalum capacitors
UL 94V-0 package material

Approvals

cULus

Standards

UL 60950

Murata Power Solutions - DIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more