Mueller Electric Black BNC Test Lead, 33 V ac, 70 V dc 5A, 101mm Lead Length

RS Stock No.: 668-5449Brand: Mueller ElectricManufacturers Part No.: BU-5120-A-4-0
View all in Test Leads

Technical Document

Specifications

Lead Length

101mm

Current Rating

5A

Colour

Black

Voltage Rating

33 V ac, 70 V dc

Connector A Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Insulation Material

PVC

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Mueller Electric Black BNC Test Lead, 33 V ac, 70 V dc 5A, 101mm Lead Length
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Mueller Electric Black BNC Test Lead, 33 V ac, 70 V dc 5A, 101mm Lead Length
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Lead Length

101mm

Current Rating

5A

Colour

Black

Voltage Rating

33 V ac, 70 V dc

Connector A Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Insulation Material

PVC

You may be interested in