Technical Document
Specifications
Brand
MolexNumber Of Contacts
26
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 Vrms ac/dc
Series Number
503480
Number Of Rows
1
Termination Method
Solder
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Housing Material
Liquid Crystal Polymer
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
Please check again later.
P.O.A.
750
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
750
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
MolexNumber Of Contacts
26
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 Vrms ac/dc
Series Number
503480
Number Of Rows
1
Termination Method
Solder
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Housing Material
Liquid Crystal Polymer
Country of Origin
Korea, Republic Of