Technical Document
Specifications
Brand
MolexProduct Type
Cable Assembly
Connector Type A
Mega-Fit
Series
45136
Connector Type B
Mega-Fit
Number of Rows A
2
Connector Gender A
Female
Connector Gender B
Female
Number of Rows B
2
Number of Contacts A
12
Number of Contacts B
12
Jacket Colour
Black
Cable Length
150mm
Voltage
600V
Standards/Approvals
UL
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
MolexProduct Type
Cable Assembly
Connector Type A
Mega-Fit
Series
45136
Connector Type B
Mega-Fit
Number of Rows A
2
Connector Gender A
Female
Connector Gender B
Female
Number of Rows B
2
Number of Contacts A
12
Number of Contacts B
12
Jacket Colour
Black
Cable Length
150mm
Voltage
600V
Standards/Approvals
UL
Country of Origin
India