Patch cord, Cat 5e, FTP,568A/B, 2m, grey

RS Stock No.: 789-9964Brand: Molex Premise NetworksManufacturers Part No.: PCD-03003-0E
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Length

2m

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Outer Sheath Material

LSZH

Sheath Colour

Grey

Wiring Configuration

Straight Through

Country of Origin

India

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Patch cord, Cat 5e, FTP,568A/B, 2m, grey
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Patch cord, Cat 5e, FTP,568A/B, 2m, grey
Stock information temporarily unavailable.

Technical Document

Specifications

Length

2m

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Outer Sheath Material

LSZH

Sheath Colour

Grey

Wiring Configuration

Straight Through

Country of Origin

India