Red small xenon beacon,1W 230Vac
Technical Document
Specifications
Brand
MoflashSupply Voltage
230 V ac
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
AC
Base Diameter
75mm
Height
51mm
Minimum Temperature
-20°C
Maximum Temperature
+40°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Red small xenon beacon,1W 230Vac
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Red small xenon beacon,1W 230Vac
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
MoflashSupply Voltage
230 V ac
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
AC
Base Diameter
75mm
Height
51mm
Minimum Temperature
-20°C
Maximum Temperature
+40°C