Miniature contactor,15.5A 110Vac coil

RS Stock No.: 315-778Brand: MoellerManufacturers Part No.: DIL0M(110V50HZ,120V60HZ)
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Moeller

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

15.5 A

Power Rating

7.5 kW

Normal State Configuration

3NO

Terminal Type

Screw

Length

91mm

Width

45mm

Depth

84mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Miniature contactor,15.5A 110Vac coil
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Miniature contactor,15.5A 110Vac coil
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Moeller

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

15.5 A

Power Rating

7.5 kW

Normal State Configuration

3NO

Terminal Type

Screw

Length

91mm

Width

45mm

Depth

84mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

You may be interested in