PTS3 White Perimeter Trunking, W105 mm x, L3m

RS Stock No.: 379-4102Brand: MKManufacturers Part No.: PTS3 WHI
View all in Cable Trunking

Technical Document

Specifications

Brand

MK

Width

105 mm

Trunking/Chain Type

Perimeter Trunking

Colour

White

Length

3m

Series

PTS3

Product details

Pinnacle Bench Trunking

Pinnacle angular bench trunking system is manufactured from uPVC and supplied in 2 and 3 metre lengths with lids. Pinnacle has been designed to provide a high level of protection meeting the heavy duty requirements of BS 4678 Part 4 and the IP4X classification of EN60529. It is ideally suited for distributing Low Voltage electrical and communication services in laboratories, schools and workshops and other applications where the service outlets are required to be mounted on or above desks or benches.

Cable segregation is provided by two separate compartments
Pre-fabricated corners enable flexibility in trunking layout
For matching electrical wiring accessories, such as socket outlets and TV outlets, see the MK Logic Plus range, stock nos. 222-7881 and 222-8187 typically
For Pinnacle Pillar system see stock no. 379-4203 typically

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

PTS3 White Perimeter Trunking, W105 mm x, L3m
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

PTS3 White Perimeter Trunking, W105 mm x, L3m
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

MK

Width

105 mm

Trunking/Chain Type

Perimeter Trunking

Colour

White

Length

3m

Series

PTS3

Product details

Pinnacle Bench Trunking

Pinnacle angular bench trunking system is manufactured from uPVC and supplied in 2 and 3 metre lengths with lids. Pinnacle has been designed to provide a high level of protection meeting the heavy duty requirements of BS 4678 Part 4 and the IP4X classification of EN60529. It is ideally suited for distributing Low Voltage electrical and communication services in laboratories, schools and workshops and other applications where the service outlets are required to be mounted on or above desks or benches.

Cable segregation is provided by two separate compartments
Pre-fabricated corners enable flexibility in trunking layout
For matching electrical wiring accessories, such as socket outlets and TV outlets, see the MK Logic Plus range, stock nos. 222-7881 and 222-8187 typically
For Pinnacle Pillar system see stock no. 379-4203 typically