MK Junction Box, 4 Terminals

RS Stock No.: 473-0929Brand: MKManufacturers Part No.: 1131 BRO
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

MK

Height

22.5mm

Number of Terminals

4

Number of Ways

4

Current Rating

10A

Diameter

81.5 mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MK Junction Box, 4 Terminals
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

MK Junction Box, 4 Terminals
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

MK

Height

22.5mm

Number of Terminals

4

Number of Ways

4

Current Rating

10A

Diameter

81.5 mm

You may be interested in